PDP SEO Portlet

71918-150LF

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole, FCI Quickie

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 71918-150LF
Secondary Manufacturer Part#: 71918-150LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 71918-150LF is a 50-way 2-row through-hole straight Wire-to-board Header with gold-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with grey glass-filled thermoplastic housing. The housing will withstand exposure up to 260 ±5°C solder bath temperature for 5-second in a wave solder application with a 1.6mm minimum thick circuit board.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold|GXT
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1192.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:360  Mult:1  
USD $:
360+
$1.51865
720+
$1.48848
1440+
$1.4671
2880+
$1.44633
5760+
$1.40475