71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
- RoHS 10 Compliant
- Tariff Charges
The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickie™ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.
- Four-walled shielding
- Dual polarization by use of polarizations keys
- Side window
- Duplex plating
- It protects pins in unmated condition and prevents misalignment
- It protects against mismatch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold|GXT | ||
| Header | ||
| Through Hole | ||
| 14 | ||
| 2 | ||
| 2.54 mm | ||
| 71918 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |