PDP SEO Portlet

7178DG

Heat Sink Passive TO-220/TO-220-Single Gauge Narrow Channel Through Hole 35.7°C/W Copper

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7178DG
Secondary Manufacturer Part#: 043244
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Copper narrow channel heat sink with a single integrated tab

Height:19.05Mount Orientation:VerticalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Screw
TO-220|TO-220-Single Gauge
Narrow Channel
Copper
Through Hole
9.52 x 13.21 x 19.05 mm
35.7 °C/W
Passive

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.59
10000+
$1.61353
14000+
$1.60534
28000+
$1.59715
56000+
$1.58896