71600-608LF
Conn IDC Connector Receptacle 8 POS 2.54mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 71600-608LF
Secondary Manufacturer Part#: 62K7221
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| 8 | ||
| 2 | ||
| 2.54 mm | ||
| 71600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |