PDP SEO Portlet

71600-316LF

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 71600-316LF
Secondary Manufacturer Part#: 71600-316LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:828  Mult:828  
USD $:
828+
$0.75438
6624+
$0.68349
13248+
$0.68002
26496+
$0.67655
52992+
$0.67308