71600-314LF
Conn IDC Connector Receptacle 14 POS 2.54mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Uncategorized
Avnet Manufacturer Part #: 71600-314LF
Secondary Manufacturer Part#: 71600-314LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gray | ||
| Gold Over Nickel | ||
| 15 mOhm | ||
| 1 A | ||
| Cable Mount | ||
| MSL 2 - 1 year | ||
| 14 | ||
| 2 | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 7.1 mm | ||
| 22.25 x 7.1 x 16.8 mm mm | ||
| 16.8 mm | ||
| 22.25 mm | ||
| 71600 | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |