PDP SEO Portlet

71600-226LF

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 71600-226LF
Secondary Manufacturer Part#: 71600-226LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
2
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3240  Mult:540  
USD $:
3240+
$1.23814
6480+
$1.17122
12960+
$1.1404
25920+
$1.11115
51840+
$1.08338