PDP SEO Portlet

71600-134LF

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 71600-134LF
Secondary Manufacturer Part#: 71600-134LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3888  Mult:3888  
USD $:
3888+
$1.76129
7776+
$1.70149
15552+
$1.65202
31104+
$1.60283
62208+
$1.54112