71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
- RoHS 10 Compliant
- Tariff Charges
The 71600-126LF is a 26-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated phosphor bronze contacts, 2.54mm pitch. This Quickie series connector with grey glass-filled high temperature thermoplastic housing.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 2 | ||
| 2.54 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |