PDP SEO Portlet

71600-114LF

Conn IDC Connector RCP 14 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 71600-114LF
Secondary Manufacturer Part#: 71600-114LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
2
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:936  Mult:936  
USD $:
936+
$0.68614
1872+
$0.64905
3744+
$0.63197
7488+
$0.61577
14976+
$0.60038