PDP SEO Portlet

71600-064LF

Conn IDC Receptacle 64 POS 2.54mm IDT ST Cable Mount

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 71600-064LF
Secondary Manufacturer Part#: 71600-064LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Quickie series Cable-to-Board Connector in 2.54mm pitch. The Quickieâ„¢ product range includes IDC receptacles, IDC board connectors, shrouded low profile headers and shrouded eject latch headers. AFCI is adding four new series of Quickie headers to its product range, dedicated to pin-in-paste soldering processes. This brochure gives additional information for the correct use of Quickie PiP connectors in the application process.

  • Four-walled shielding
  • Dual polarization by use of polarizations keys
  • Side window
  • Duplex plating
  • It protects pins in unmated condition and prevents misalignment
  • It protects against mismatch

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Thermoplastic
Straight
Phosphor Bronze
Gold
IDT
64
2
2.54 mm
71600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.5344
2+
$2.22068
4+
$2.20941
8+
$2.19814
16+
$1.66258