PDP SEO Portlet

71600-034LF

Conn IDC Connector RCP 34 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 71600-034LF
Secondary Manufacturer Part#: 62K7143
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
2
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.04
10+
$2.61
25+
$2.56
50+
$2.46
100+
$2.36
250+
$2.34
500+
$2.17