PDP SEO Portlet

71600-026LF

Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Avnet Manufacturer Part #: 71600-026LF
Secondary Manufacturer Part#: 71600-026LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Cable Mount
2
2.54 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
540+
$1.29347
1080+
$1.2681
2160+
$1.25013
4320+
$1.23266
8640+
$1.21262