PDP SEO Portlet

71600-016LF

Conn IDC Receptacle 16 POS 2.54mm IDT RA Cable Mount

Manufacturer:Amphenol
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 71600-016LF
Secondary Manufacturer Part#: 71600-016LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
IDT
Receptacle
Cable Mount
16
2
2.54 mm
71600
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
828+
$1.01929
1656+
$0.96419
3312+
$0.93882
6624+
$0.91474
13248+
$0.89188