PDP SEO Portlet

7141DG

Heat Sink, Square, PCB, Channel, With Mounting Clip, 20.3 °C/W, TO-220, 13.21 mm, 19.81 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7141DG
Secondary Manufacturer Part#: 042648
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Copper narrow channel style heat sink with integrated clip

Height:24.38Mount Orientation:VerticalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip|Solder Tab
Copper
13.21 x 13.08 x 19.81 mm
20.3 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  1972.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.05986
7000+
$1.02384
10500+
$0.96606
21000+
$0.95238
42000+
$0.925