PDP SEO Portlet

7136DG

Heat Sink, Square, PCB, Channel, With Mounting Clip, 19.7 °C/W, TO-220, 13.21 mm, 21.54 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7136DG
Secondary Manufacturer Part#: 042597
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink featuring integrated mounting clip

Height:24.13Mount Orientation:VerticalFinish:Tin PlatedRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Clip
13.21 x 13.08 x 21.54 mm
19.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$3.965
9000+
$0.80795
27000+
$0.79302
54000+
$0.78897
108000+
$0.78492