71363-302LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 71363-302LF
Secondary Manufacturer Part#: 72K3596
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| Matte Tin | ||
| 2 POS | ||
| 1 | ||
| 2.5400 mm | ||
| 2.49 mm | ||
| 5.03 x 2.49 x 9.15 mm | ||
| 9.15 mm | ||
| 5.03 mm | ||
| Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |