7112S0825X01LF
Conn SIM HDR 8 POS 2.54mm Solder ST SMD T/R 1A/Contact
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 7112S0825X01LF
Secondary Manufacturer Part#: 7112S0825X01LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 46 | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 90 °C | ||
| 2.5400 mm | ||
| 30 mm | ||
| 20 x 30 x 3 mm | ||
| 3 mm | ||
| 20 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |