PDP SEO Portlet

71-533723-10S

Circular Connector, Panel Mount Receptacle, 10 Contacts, PCB Socket, Aluminium Alloy Body

Manufacturer:Amphenol
Avnet Manufacturer Part #: 71-533723-10S
Secondary Manufacturer Part#: 97J3934
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Miniature Cylindrical connectors offer twice the number of contacts in just half the size of a Standard connector. These miniature connectors, are available in several series, each with varying design characteristics and customer options to meet cost cons

  • All are for general duty applications and environmental sealing is achieved with the grommet and clamp design
  • Operating temperature is from -55°C to 125°C
  • Operating voltage to 1000 VAC (RMS) at sea level
  • Pin and socket cont

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Gold
Jam Nut
-55 to 125 °C
31.75 mm
30.4 x 31.75 x 31.75 mm
31.75 mm
30.4 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 7616107030
Schedule B: 7616106000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$78.72
5+
$76.85
10+
$74.97
25+
$73.51
50+
$64.7
100+
$61.0
250+
$58.94