PDP SEO Portlet

7093-0179

Manufacturer:Amphenol
Avnet Manufacturer Part #: 7093-0179
Secondary Manufacturer Part#: 41AH8095
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.61 m
0.085 T-FLEX 405 Cable
BMA to SMA
Beryllium Copper|Brass
Gold
Receptacle-Plug
Gold over Nickel
-65 to 165 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$318.47
5+
$311.39
10+
$304.3
25+
$256.18