PDP SEO Portlet

70245-101LF

Conn Housing RCP 6 POS 4mm Crimp RA Cable Mount Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 70245-101LF
Secondary Manufacturer Part#: 70245-101LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Receptacle
Natural
Cable Mount
6 POS
2
-55 to 105 °C
4.0000 mm
18.96 mm
11.95 x 18.96 x 11.3 mm
11.3 mm
11.95 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$0.73686
2600+
$0.69738
5200+
$0.69384
7800+
$0.6903
10400+
$0.68676