PDP SEO Portlet

7023BG

Heat Sink Passive TO-220 Folded Back Solder Pin 4.4°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7023BG
Secondary Manufacturer Part#: 033680
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with folded back fins

Height:49.53Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Solder Pin
Matte Tin
48.26 x 24.13 x 44.45 mm
4.4 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$12.89327
10000+
$1.31606
25200+
$1.30938
50400+
$1.3027
100800+
$1.29602