PDP SEO Portlet

7020BG

Heat Sink Passive TO-220 Folded Back 8.7°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7020BG
Secondary Manufacturer Part#: 032987
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Narrow channel style heat sink with folded back fins

Height:42.16Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
33.02 x 11.94 x 36.83 mm
8.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$4.10424
10000+
$0.985
25000+
$0.98
50000+
$0.975
100000+
$0.97