PDP SEO Portlet

7020B-MTG

Heat Sink, Square, PCB, Channel, 8.7 °C/W, TO-220, 33 mm, 35.84 mm, 11.94 mm

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 7020B-MTG
Secondary Manufacturer Part#: 042258
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Channel style heat sink with folded back fins and mounting tabs

Height:42.16Mount Orientation:VerticalFinish:Black AnodizeRoHS:compliant

Technical Attributes

Find Similar Parts

Description Value
Mounting Tab
33.02 x 11.94 x 36.83 mm
8.7 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.0555
8000+
$0.91391
10000+
$0.86684
20000+
$0.85457
40000+
$0.83