6E17C025PBF121
Manufacturer:Amphenol
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 6E17C025PBF121
Secondary Manufacturer Part#: 6E17C025PBF121
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Matte Tin | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7600 mm | ||
| 18.7 mm | ||
| 53.04 x 18.7 x 12.55 mm | ||
| 12.55 mm | ||
| 53.04 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |