69830-050LF
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PET (Polyethylene Terephthalate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Plug | ||
| Blue | ||
| Matte Tin | ||
| 260 | ||
| 15 MOhm | ||
| 1 A | ||
| Cable Mount | ||
| 2 | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 7 mm | ||
| 67.97 x 7 x 9.95 mm | ||
| 9.95 mm | ||
| 67.97 mm | ||
| IDT | ||
| IDC Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |