PDP SEO Portlet

69830-014LF

Conn IDC Connector M 14 POS 2.54mm IDT RA Cable Mount Tube

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 69830-014LF
Secondary Manufacturer Part#: 69830-014LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PET (Polyethylene Terephthalate)
Right Angle
Phosphor Bronze
Tin
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1973.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:7250  Mult:3625  
USD $:
7250+
$0.86157
14500+
$0.815
29000+
$0.79355
58000+
$0.7732
116000+
$0.75388