69802-032LF
Conn PLCC Socket Receptacle 32 POS 1.27mm Solder ST Surface Mount Tube
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Copper Alloy | ||
| Pure Tin | ||
| Receptacle | ||
| Brown | ||
| Tin Over Nickel | ||
| 245 | ||
| Surface Mount | ||
| 32 | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 20.32 mm | ||
| 17.78 x 20.32 x 4.97 mm mm | ||
| 4.97 mm | ||
| 17.78 mm | ||
| 69802 | ||
| Solder | ||
| PLCC Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |