PDP SEO Portlet

69475

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316, RG174LL

Manufacturer:Amphenol
Avnet Manufacturer Part #: 69475
Secondary Manufacturer Part#: 000-69475
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Straight clamp plug 50O BNC connectors are miniature, lightweight units useable up to 11 GHz and typically yield low reflection through 4 GHz. Designed to accommodate a large variety of RG and industry standard cables. BNC connectors are available in crimp/crimp. clamp/solder. SURETWIST and field serviceable termination styles.These connectors are ideal for use with medical equipment and test instrumentation where safety cannot be compromised.These connectors provide comparable performance and generally feature nickel-plated brass bodies, Teflon insulators and either gold or silver-plated centre contacts. Amphenol’s commercial grade connector offering carries the part number designation "RFX"" for easy recognition. These low-cost connectors typically utilize die cast and molded components.Reverse Polarity BNC's are also available. Reverse polarity is a keying system accomplished with a reverse interface, and ensures that reverse polarity interface connectors do not mate with standard interface connectors."

  • Bayonet coupling mechanism provides quick mating and unmating
  • 50O impedance designs allow customers to match system requirements
  • 50O connectors are intermateable
  • Four grades of connectors are available for military, industrial, commercial and performance applications

Technical Attributes

Find Similar Parts

Description Value
RG174, RG188, RG316, LMR-100A, Belden 7805A/8216/83269/83284/84316, RG174LL, Shikoku 1.5DS-QFB-TA
Solder
Straight Plug
Cable Mount
BNC Coaxial
Brass
Silver
4 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536695050
In Stock :  948.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.2882
250+
$10.656
500+
$8.875
1000+
$7.7248
2000+
$7.5828