PDP SEO Portlet

69190-402HLF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 69190-402HLF
Secondary Manufacturer Part#: 65K4728
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Tin
Solder
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.191
10+
$0.157
25+
$0.155
50+
$0.151
100+
$0.147
250+
$0.141
500+
$0.134