PDP SEO Portlet

69190-107HLF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 69190-107HLF
Secondary Manufacturer Part#: 69190-107HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Header
Black
Gold over Nickel Palladium
260
Through Hole
-65 to 130 °C
2.5400 mm
2.41 mm
17.78 x 2.41 x 8.38 mm
8.38 mm
17.78 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
4000+
$0.38057
6000+
$0.36
10000+
$0.35053
20000+
$0.34154
40000+
$0.333