69176-048LF
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 69176-048LF
Secondary Manufacturer Part#: 69176-048LF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 48 POS | ||
| 2 | ||
| 2.5400 mm | ||
| 13.84 mm | ||
| 60.81 x 13.84 x 6.35 mm | ||
| 6.35 mm | ||
| 60.81 mm | ||
| Housing | ||
| 1000 Vac | ||
| 36 to 22, 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |