PDP SEO Portlet

69176-010LF

Connector Housing Wire to Board Receptacle 10 Position 2.54 mm Straight Cable Mount Box|Tray

Manufacturer:Amphenol
Avnet Manufacturer Part #: 69176-010LF
Secondary Manufacturer Part#: 84K6490
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 69176-010LF is a 10-contact 2-row black Mini-PV™ Basics+ Centerline Crimp-to-Wire PV Receptacle with vertical orientation and polarization key. It accepts 22 to 36AWG wire range. It has PPE + PS housing. The 69176 series mates with 0.64mm square pin with length of 5.33mm minimum to 6.1mm maximum.

  • 5000MO Insulation resistance
  • 1000VACrms Voltage rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.39
10+
$2.37
25+
$2.35
50+
$2.33
100+
$2.24
250+
$2.12
500+
$2.04