PDP SEO Portlet

69168-110

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk

Manufacturer:Amphenol
Avnet Manufacturer Part #: 69168-110
Secondary Manufacturer Part#: 18C3854
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Header
Through Hole
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.69
10+
$1.6
25+
$1.52
50+
$1.43
100+
$1.34
500+
$1.33