PDP SEO Portlet

69153-033LF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 69153-033LF
Secondary Manufacturer Part#: 69153-033LF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyphenylene Ether
Straight
Receptacle
Black
Cable Mount
2
2.5400 mm
8.31 mm
12.85 x 8.31 x 17.78 mm
17.78 mm
12.85 mm
Housing
36 to 22, 36 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$2.04243
2200+
$1.93203
4200+
$1.88118
10000+
$1.83295
20000+
$1.78712