68786-302LF
Jumper (Busbar), Tin, Jumper, Amphenol-CS Header Connectors, 2 Ways, 2.54 mm
Click image to enlarge
Manufacturer:Amphenol
Product Category:
Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 68786-302LF
Secondary Manufacturer Part#: 68786-302LF
- RoHS 10 Compliant
- Tariff Charges
The 68786-302LF is a 2-contact 1-row white Mini-Jump™ Low Profile Shunt/Jumper for use with 0.64mm square pins of 3.68mm minimum height. The 68786 series has 2.54µm tin plated copper alloy contact and glass filled PBT housing.
- 5000MO Insulation resistance
- 800VACrms Voltage rating (Sea level)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Copper Alloy | ||
| Tin | ||
| Black | ||
| MSL 2 - 1 year | ||
| 2 POS | ||
| 1 | ||
| 2.5400 mm | ||
| 2.49 mm | ||
| 5.03 x 2.49 x 5.08 mm | ||
| 5.08 mm | ||
| 5.03 mm | ||
| Jumper |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |