PDP SEO Portlet

68786-203LF

Conn Jumper F 2 POS 2.54mm ST Bag

Manufacturer:Amphenol
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 68786-203LF
Secondary Manufacturer Part#: 84K6456
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Copper Alloy
Gold
Blue
2 POS
1
2.5400 mm
2.49 mm
5.03 x 2.49 x 5.08 mm
5.08 mm
5.03 mm
Jumper

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.405
10+
$0.347
25+
$0.313
50+
$0.304
100+
$0.294
250+
$0.266
500+
$0.255