PDP SEO Portlet

68786-102LF

Jumper (Busbar), Jumper Assembly, Amphenol FCI Mini-Jump Headers and Connectors, 2 Ways, 2.54 mm

Manufacturer:Amphenol
Product Category: Connectors, Jumpers & Shunts
Avnet Manufacturer Part #: 68786-102LF
Secondary Manufacturer Part#: 53K1469
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 68786-102LF is a 2-contact 1-row white Mini-Jump™ Low Profile Shunt/Jumper for use with 0.64mm square pins of 3.68mm minimum height. The 68786 series has 0.38µm gold plated copper alloy contacts and glass filled PBT housing.

  • 5000MO Insulation resistance
  • 800VACrms Voltage rating (Sea level)

Technical Attributes

Find Similar Parts

Description Value
Polyester
Copper Alloy
GXT Over Nickel
Black
GXT Over Nickel
MSL 2 - 1 year
2 POS
1
-55 to 120 °C
2.54 mm
2.49 mm
5.03 x 2.49 x 5.08 mm
5.08 mm
5.03 mm
68786
Jumper

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.255
10+
$0.216
25+
$0.195
50+
$0.191
100+
$0.186
250+
$0.168
500+
$0.164