PDP SEO Portlet

68705-103HLF

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68705-103HLF
Secondary Manufacturer Part#: 68705-103HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Header
Black
Gold over Nickel Palladium
260
3 A
Through Hole
1
-65 to 125 °C
2.5400 mm
2.41 mm
7.62 x 2.41 x 7.62 mm
7.62 mm
7.62 mm
Solder
Unshrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:12000  Mult:1000  
USD $:
12000+
$0.176
24000+
$0.16649
48000+
$0.1621
96000+
$0.15795
192000+
$0.154