68691-414HLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin | ||
| 260 | ||
| Through Hole | ||
| 2 | ||
| -65 to 125 °C | ||
| 2.5400 mm | ||
| 4.83 mm | ||
| 17.78 x 4.83 x 10.62 mm | ||
| 10.62 mm | ||
| 17.78 mm | ||
| Solder | ||
| Unshrouded Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |