PDP SEO Portlet

68602-110HLF

Conn Unshrouded Header 10 POS 2.54mm Solder ST Through Hole

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68602-110HLF
Secondary Manufacturer Part#: 20M2830
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
10
2
2.54 mm
68602
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.745
10+
$0.613
25+
$0.612
100+
$0.611
250+
$0.605
500+
$0.599