PDP SEO Portlet

68482-272HLF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68482-272HLF
Secondary Manufacturer Part#: 68482-272HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$3.37586
600+
$3.2308
1200+
$3.2144
2400+
$3.198
4800+
$3.1816