68106-001LF
Conn Housing RCP 4 POS Crimp ST Cable Mount
Manufacturer:Amphenol
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 68106-001LF
Secondary Manufacturer Part#: 06M1791
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Noryl | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 2 | ||
| 13 mm | ||
| 8.76 x 13 x 6.95 mm | ||
| 6.95 mm | ||
| 8.76 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |