PDP SEO Portlet

68021-212HLF

Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68021-212HLF
Secondary Manufacturer Part#: 51Y8099
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
Solder
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.4
10+
$1.3
25+
$1.28
50+
$1.26
100+
$1.23
250+
$1.21
500+
$1.19