PDP SEO Portlet

68020-472HLF

Conn Unshrouded Header 72 POS 2.54mm Solder RA Through Hole

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68020-472HLF
Secondary Manufacturer Part#: 29AH2967
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Tin
Solder
Header
Through Hole
72
2
2.54 mm
68020
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.33
100+
$0
250+
$0
250+
$0