PDP SEO Portlet

68020-272HLF

Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Poly Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68020-272HLF
Secondary Manufacturer Part#: 68020-272HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:900  Mult:300  
USD $:
900+
$2.70929
1500+
$2.56284
2400+
$2.4954
4500+
$2.43141
9000+
$2.37062