PDP SEO Portlet

68020-120HLF

Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole Poly Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68020-120HLF
Secondary Manufacturer Part#: 68020-120HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$0.91671
3600+
$0.86716
7200+
$0.84434
14400+
$0.82269
28800+
$0.80212