PDP SEO Portlet

68016-418HLF

Conn Unshrouded Header HDR 18 POS 2.54mm Solder RA Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68016-418HLF
Secondary Manufacturer Part#: 68016-418HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Tin
Solder
Header
Through Hole
1
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4800  Mult:300  
USD $:
4800+
$0.44214
5400+
$0.41824
10200+
$0.40724
24000+
$0.3968
48000+
$0.38688