PDP SEO Portlet

68015-202HLF

Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole Bag

Manufacturer:Amphenol
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 68015-202HLF
Secondary Manufacturer Part#: 20M2469
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Right Angle
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
1
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.249
10+
$0.222
25+
$0.217
50+
$0.212
100+
$0.207
250+
$0.202
500+
$0.197