PDP SEO Portlet

68002-103HLF

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bag

Manufacturer:Amphenol
Avnet Manufacturer Part #: 68002-103HLF
Secondary Manufacturer Part#: 68002-103HLF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|LCP (Liquid Crystal Polymer)|PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold|GXT
Solder
Header
Through Hole
1
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:12000  Mult:1000  
USD $:
12000+
$0.202
24000+
$0.19108
48000+
$0.18605
96000+
$0.18128
192000+
$0.17675